Add To Favorites
NX72G1102Z 161.132812MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,40000 4,40 €
10 4,16400 41,64 €
50 3,93260 196,63 €
100 3,70120 370,12 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NX72G1102ZCT-ND
Copy   NX72G1102ZCT-ND
Quantity Available 408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX72G1102Z

Copy   NX72G1102Z
Description XTAL OSC XO 161.132812MHZ LVPECL
Copy   XTAL OSC XO 161.132812MHZ LVPECL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

161.132812MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   161.132812MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets NX72G1102Z Specification
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 161,132812MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 40mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NX72G1102ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX72G1102ZTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,31220 €
  • Digi-Reel® ? : NX72G1102ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 408 - Immediate
  • Unit Price: Digi-Reel®

20:55:06 1.18.2019