Add To Favorites
NX71C50001 125MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89 €
10 1,84200 18,42 €
50 1,75480 87,74 €
100 1,53550 153,55 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NX71C50001CT-ND
Copy   NX71C50001CT-ND
Quantity Available 324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX71C50001

Copy   NX71C50001
Description XTAL OSC XO 125.0000MHZ LVCMOS
Copy   XTAL OSC XO 125.0000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

125MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   125MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets NX71C50001 Specification
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.5V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 40mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MX575ABC200M000 - Microchip Technology | MX575ABC200M000-ND DigiKey Electronics
  • MX575ABC200M000
  • Microchip Technology
  • XTAL OSC XO 200.0000MHZ LVCMOS
  • Unit Price 2,18000 €
  • MX575ABC200M000-ND
  • 2-1462039-6 - TE Connectivity Potter & Brumfield Relays | PB1163CT-ND DigiKey Electronics
  • 2-1462039-6
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM DPDT 2A 3VDC
  • Unit Price 3,55000 €
  • PB1163CT-ND
Additional Resources
Standard Package ? 1
Other Names NX71C50001CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX71C50001TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,17652 €
  • Digi-Reel® ? : NX71C50001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 324 - Immediate
  • Unit Price: Digi-Reel®

03:14:12 2.23.2019