NX7021D0644.531250 644.53125MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number NX7021D0644.531250CT-ND
Copy   NX7021D0644.531250CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX7021D0644.531250

Copy   NX7021D0644.531250
Description XTAL OSC XO 644.53125MHZ LVPECL
Copy   XTAL OSC XO 644.53125MHZ LVPECL
Detailed Description

644.53125MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   644.53125MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets NX702 Datasheet
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 644,53125MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 40mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • U90-A111-1001 - Amphenol ICC (Commercial Products) | U90-A111-1001-ND DigiKey Electronics
  • U90-A111-1001
  • Amphenol ICC (Commercial Products)
  • CONN QSFP CAGE PRESS-FIT R/A
  • Unit Price 2,17000 €
  • U90-A111-1001-ND
  • MPQ2907 - Central Semiconductor Corp | MPQ2907-ND DigiKey Electronics
  • MPQ2907
  • Central Semiconductor Corp
  • TRANS 4PNP 40V 0.6A
  • Unit Price 4,48000 €
  • MPQ2907-ND
  • ATMEGA324P-20AU - Microchip Technology | ATMEGA324P-20AU-ND DigiKey Electronics
  • ATMEGA324P-20AU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 44TQFP
  • Unit Price 4,16000 €
  • ATMEGA324P-20AU-ND
  • ATMEGA324P-20AUR - Microchip Technology | ATMEGA324P-20AURCT-ND DigiKey Electronics
  • ATMEGA324P-20AUR
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 44TQFP
  • Unit Price 4,26000 €
  • ATMEGA324P-20AURCT-ND
  • HLMP-1700-B0002 - Broadcom Limited | 516-1791-1-ND DigiKey Electronics
  • HLMP-1700-B0002
  • Broadcom Limited
  • LED RED DIFFUSED T-1 T/H
  • Unit Price 0,53000 €
  • 516-1791-1-ND
Additional Resources
Standard Package ? 1
Other Names NX7021D0644.531250CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX7021D0644.531250TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,29700 €
  • Tape & Reel (TR) ? : NX7021D0644.531250DI-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,29700 €

11:24:54 1.22.2019