EUR | USD

Price & Procurement
76,125 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,28500 €2,85
100 0,17730 €17,73
500 0,12130 €60,65
1.000 0,09331 €93,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBD4148TW-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: €0.08398
  • Cut Tape (CT)  : MMBD4148TW-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,125 - Immediate
  • Unit Price: €0.38000

MMBD4148TW-7-F

Datasheet
Digi-Key Part Number MMBD4148TW-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number MMBD4148TW-7-F
Copy  
Description DIODE ARRAY GP 75V 150MA SOT363
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Diode Array 3 Independent Standard 75V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets BAS16TW, MMBD4148TW
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate Change 09/July/2007
Bond Wire 16/Sept/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet BAS16TW, MMBD4148TW
EDA / CAD Models MMBD4148TW-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 3 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 150mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number MMBD4148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

€0.81000 Details

PMEG4050EP,115

DIODE SCHOTTKY 40V 5A CFP5

Nexperia USA Inc.

€0.47000 Details

PESD5V0L4UG,115

TVS DIODE 5VWM 13VC 5TSSOP

Nexperia USA Inc.

€0.42000 Details

PUMH7,115

TRANS 2NPN PREBIAS 0.3W 6TSSOP

Nexperia USA Inc.

€0.20000 Details

DS1307ZN+T&R

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

€3.00000 Details

LTC2990IMS#PBF

IC TEMP/VOLT/CUR MONITOR 10MSOP

Analog Devices Inc.

€5.86000 Details
Additional Resources
Standard Package 1
Other Names MMBD4148TW-FDIDKR