Add To Favorites
HX2127001Q 27MHz XO (Standard) LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49 €
10 1,42700 14,27 €
50 1,39400 69,70 €
100 1,19480 119,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HX2127001QCT-ND
Copy   HX2127001QCT-ND
Quantity Available 185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HX2127001Q

Copy   HX2127001Q
Description XTAL OSC XO 27.0000MHZ LVCMOS
Copy   XTAL OSC XO 27.0000MHZ LVCMOS
Detailed Description

27MHz XO (Standard) LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead

Copy   27MHz XO (Standard) LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets HX2127001Q Specification~
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ HX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.8V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 20mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 100µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HX2127001Q-ND
HX2127001QCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HX2127001QTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84480 €
  • Tape & Reel (TR) ? : HX2127001QDI-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84480 €

13:26:39 2.20.2019