In Stock: 3.000
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,90881 €2.726,44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,90881

Excludes VAT

€1,08148

Includes VAT

Alternate Package
  • Cut Tape (CT)  : HX2126003QDICT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3.000 - Immediate
  • Unit Price: €1,46000
  • Digi-Reel®  : HX2126003QDIDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®

HX2126003Q

Datasheet
Digi-Key Part Number HX2126003QDITR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number HX2126003Q
Copy  
Description XTAL OSC XO 26.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

26MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets HX2126003Q Spec Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ HX
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 20mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 100µA
Base Part Number HX2126003
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3.000
Other Names HX2126003Q-ND
HX2126003QDITR