In Stock: 3.000
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 €1,46
10 1,39600 €13,96
50 1,36320 €68,16
100 1,16850 €116,85
500 1,13602 €568,01
1.000 0,95750 €957,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,46000

Excludes VAT

€1,73740

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : HX2126003QDITR-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 3.000 - Immediate
  • Unit Price: €0,90881
  • Digi-Reel®  : HX2126003QDIDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®

HX2126003Q

Datasheet
Digi-Key Part Number HX2126003QDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number HX2126003Q
Copy  
Description XTAL OSC XO 26.0000MHZ CMOS SMD
Copy  
Detailed Description

26MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets HX2126003Q Spec Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ HX
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 20mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 100µA
Base Part Number HX2126003
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names HX2126003QDICT