Add To Favorites
FW2500025Z 25MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12 €
10 0,99000 9,90 €
50 0,92480 46,24 €
100 0,81730 81,73 €
500 0,77428 387,14 €
1.000 0,64523 645,23 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FW2500025ZCT-ND
Copy   FW2500025ZCT-ND
Quantity Available 3.638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FW2500025Z

Copy   FW2500025Z
Description CRYSTAL 25MHZ 20PF SMD
Copy   CRYSTAL 25MHZ 20PF SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead

Copy   25MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets FW2500025Z Specification
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 80°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FW2500025ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FW2500025ZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,56702 €
  • Digi-Reel® ? : FW2500025ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.638 - Immediate
  • Unit Price: Digi-Reel®

01:55:47 1.16.2019