EUR | USD

FNSTB1027 27MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
6,672 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 €0,92
10 0,81500 €8,15
50 0,76240 €38,12
100 0,67370 €67,37
500 0,63826 €319,13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,92000

Excludes VAT

€1,09480

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FNSTB1027TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: €0.53188
  • Cut Tape (CT)  : FNSTB1027CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,672 - Immediate
  • Unit Price: €0.92000

FNSTB1027

Datasheet
Digi-Key Part Number FNSTB1027DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FNSTB1027
Copy  
Description XTAL OSC XO 27.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

27MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FN
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FNSTB1027DKR