EUR | USD
Favorite

Price & Procurement
19.184 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,27600 2,76 €
25 0,26280 6,57 €
100 0,16510 16,51 €
500 0,15286 76,43 €
1.000 0,12841 128,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,42840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FMMT458TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,09170 €
  • Cut Tape (CT)  : FMMT458CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.184 - Immediate
  • Unit Price: 0,36000 €

FMMT458TA

Datasheet
Digi-Key Part Number FMMT458DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FMMT458TA
Copy  
Description TRANS NPN 400V 0.225A SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 400V 225mA 50MHz 500mW Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets FMMT458
Environmental Information Diodes RoHS 3 Cert
Design Resources Available In the Digi-Key KiCad Library
PCN Assembly/Origin Plating Site Add 24/Feb/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 225mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V
Power - Max 500mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number FMMT458
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FMMT558TA

TRANS PNP 400V 0.15A SOT23-3

Diodes Incorporated

0,36000 € Details

FCX458TA

TRANS NPN 400V 0.225A SOT-89

Diodes Incorporated

0,38000 € Details

FCX558TA

TRANS PNP 400V 0.2A SOT-89

Diodes Incorporated

0,43000 € Details

LM4041DIM3-ADJ/NOPB

IC VREF SHUNT 10V 1% SOT23-3

Texas Instruments

0,52000 € Details

LND150K1-G

MOSFET N-CH 500V 13MA SOT23-3

Microchip Technology

0,34000 € Details

1825027-5

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,15000 € Details
Additional Resources
Standard Package 1
Other Names FMMT458DKR