Add To Favorites
FL3000027 30MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,50200 5,02 €
50 0,45180 22,59 €
100 0,40150 40,15 €
500 0,38140 190,70 €
1.000 0,32118 321,18 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FL3000027CT-ND
Copy   FL3000027CT-ND
Quantity Available 550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FL3000027

Copy   FL3000027
Description CRYSTAL 30MHZ 20PF SMD
Copy   CRYSTAL 30MHZ 20PF SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy   30MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT601Q-B-T - FTDI, Future Technology Devices International Ltd | 768-1311-ND DigiKey Electronics
  • FT601Q-B-T
  • FTDI, Future Technology Devices International Ltd
  • IC USB3-32BIT SYNC FIFO 76QFN
  • Unit Price 8,42000 €
  • 768-1311-ND
  • CIS10P700AC - Samsung Electro-Mechanics | 1276-6352-1-ND DigiKey Electronics
  • CIS10P700AC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 70 OHM 0603 1LN
  • Unit Price 0,09000 €
  • 1276-6352-1-ND
  • PAM2310BECADJR - Diodes Incorporated | PAM2310BECADJRDICT-ND DigiKey Electronics
  • PAM2310BECADJR
  • Diodes Incorporated
  • IC REG BUCK ADJ 2A SYNC 8SOIC
  • Unit Price 0,47000 €
  • PAM2310BECADJRDICT-ND
  • GSB443133HR - Amphenol ICC (Commercial Products) | GSB443133HRCT-ND DigiKey Electronics
  • GSB443133HR
  • Amphenol ICC (Commercial Products)
  • CONN RCPT USB3.1 MICRO B SMD R/A
  • Unit Price 1,11000 €
  • GSB443133HRCT-ND
  • IX4427MTR - IXYS Integrated Circuits Division | CLA4151CT-ND DigiKey Electronics
  • IX4427MTR
  • IXYS Integrated Circuits Division
  • IC MOSFET DVR NONINV 1.5A 8-DFN
  • Unit Price 0,91000 €
  • CLA4151CT-ND
Additional Resources
Standard Package ? 1
Other Names FL3000027CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL3000027TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,27374 €
  • Digi-Reel® ? : FL3000027DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 550 - Immediate
  • Unit Price: Digi-Reel®

01:26:59 1.21.2019