Add To Favorites
FKA000018Z 100MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89 €
10 1,80800 18,08 €
50 1,76660 88,33 €
100 1,51410 151,41 €
500 1,47208 736,04 €
1.000 1,24076 1.240,76 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FKA000018ZCT-ND
Copy   FKA000018ZCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FKA000018Z

Copy   FKA000018Z
Description XTAL OSC XO 100.0000MHZ LVCMOS
Copy   XTAL OSC XO 100.0000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets FKA000018Z Specification
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FK
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KC3225A100.000C3GE00 - Kyocera International Inc. Electronic Components | 478-6315-1-ND DigiKey Electronics
  • KC3225A100.000C3GE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 100.0000MHZ CMOS SMD
  • Unit Price 3,79000 €
  • 478-6315-1-ND
Additional Resources
Standard Package ? 1
Other Names FKA000018ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FKA000018ZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,07061 €
  • Digi-Reel® ? : FKA000018ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

20:37:36 1.18.2019