Add To Favorites
FK2400017 24MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41 €
10 1,34200 13,42 €
50 1,31080 65,54 €
100 1,12350 112,35 €
500 1,09236 546,18 €
1.000 0,92070 920,70 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FK2400017CT-ND
Copy   FK2400017CT-ND
Quantity Available 1.980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FK2400017

Copy   FK2400017
Description XTAL OSC XO 24.0000MHZ LVCMOS
Copy   XTAL OSC XO 24.0000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   24MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FK
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CHS-02TA - Nidec Copal Electronics | 563-1005-1-ND DigiKey Electronics
  • CHS-02TA
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price 1,65000 €
  • 563-1005-1-ND
  • KSZ8081RNBCA-TR - Microchip Technology | 576-4175-1-ND DigiKey Electronics
  • KSZ8081RNBCA-TR
  • Microchip Technology
  • IC TXRX ETHERNET 32QFN
  • Unit Price 0,97000 €
  • 576-4175-1-ND
  • MC34PF3000A7EP - NXP USA Inc. | MC34PF3000A7EP-ND DigiKey Electronics
  • MC34PF3000A7EP
  • NXP USA Inc.
  • IC POWER MANAGEMENT 48QFN
  • Unit Price 4,87000 €
  • MC34PF3000A7EP-ND
  • MIC5365-3.3YC5-TR - Microchip Technology | 576-3193-1-ND DigiKey Electronics
  • MIC5365-3.3YC5-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 150MA SC70-5
  • Unit Price 0,10000 €
  • 576-3193-1-ND
  • NTK3134NT1G - ON Semiconductor | NTK3134NT1GOSCT-ND DigiKey Electronics
  • NTK3134NT1G
  • ON Semiconductor
  • MOSFET N-CH 20V 750MA SOT-723
  • Unit Price 0,42000 €
  • NTK3134NT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names FK2400017CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FK2400017TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,79444 €
  • Digi-Reel® ? : FK2400017DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.980 - Immediate
  • Unit Price: Digi-Reel®

20:55:33 1.18.2019