FJ1120001Z 11.2896MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number FJ1120001ZCT-ND
Copy   FJ1120001ZCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FJ1120001Z

Copy   FJ1120001Z
Description XTAL OSC XO 11.2896MHZ LVCMOS
Copy   XTAL OSC XO 11.2896MHZ LVCMOS
Detailed Description

11.2896MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   11.2896MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets FJ1120001Z Specification
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 11,2896MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • F60800010 - Diodes Incorporated | F60800010CT-ND DigiKey Electronics
  • F60800010
  • Diodes Incorporated
  • CRYSTAL 8.0000MHZ 18PF SMD
  • Unit Price 0,70000 €
  • F60800010CT-ND
Additional Resources
Standard Package ? 1
Other Names FJ1120001ZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FJ1120001ZTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,66913 €

13:49:02 1.17.2019