EUR | USD
Favorite

FH3200026 32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,30270 908,11 €

Submit a request for quotation on quantities greater than those displayed.

FH3200026

Datasheet
Digi-Key Part Number FH3200026-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH3200026
Copy  
Description CRYSTAL CERAMIC SEAM2520 T&R 3K
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FH Series Datasheet
FH3200026 Spec. Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FH
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3.000