FH3200011 32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number FH3200011CT-ND
Copy   FH3200011CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH3200011

Copy   FH3200011
Description CRYSTAL 32MHZ 10PF SMD
Copy   CRYSTAL 32MHZ 10PF SMD
Detailed Description

32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FH
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FH3200011CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FH3200011TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,40229 €

23:13:05 2.21.2019