EUR | USD

Price & Procurement
23,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,50200 €5,02
25 0,46880 €11,72
100 0,37510 €37,51
500 0,29476 €147,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70210

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : FCX605TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,000 - Immediate
  • Unit Price: €0.22777
  • Digi-Reel®  : FCX605DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,998 - Immediate
  • Unit Price: Digi-Reel®

FCX605TA

Datasheet
Digi-Key Part Number FCX605CT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FCX605TA
Copy  
Description TRANS NPN DARL 120V 1A SOT-89
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 120V 1A 150MHz 1W Surface Mount SOT-89-3

Copy  
Customer Reference
Documents & Media
Datasheets FCX605
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev 21/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V
Power - Max 1W
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number FCX605
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FCX705TA

TRANS PNP DARL 120V 1A SOT-89

Diodes Incorporated

€0.59000 Details

LM2904AVQDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

€0.54000 Details

FZT7053TA

TRANS NPN DARL 100V 1.5A SOT223

Diodes Incorporated

€0.55000 Details
Additional Resources
Standard Package 1
Other Names FCX605CT