EUR | USD
Favorite

Price & Procurement
42.779 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30700 3,07 €
100 0,17610 17,61 €
500 0,16306 81,53 €
1.000 0,11088 110,88 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,45220 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ES2B-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,09781 €
  • Cut Tape (CT)  : ES2B-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.779 - Immediate
  • Unit Price: 0,38000 €

ES2B-13-F

Datasheet
Digi-Key Part Number ES2B-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ES2B-13-F
Copy  
Description DIODE GEN PURP 100V 2A SMB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 100V 2A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets ES2A(A) - ES2D(A)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin SMA,SMB,SMC Additional Assembly Site 17/Oct/2013
HTML Datasheet ES2A(A) - ES2D(A)
EDA / CAD Models ES2B-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 920mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number ES2B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

498-0090

CONN PCI EXP MINI FEMALE 52POS

Digi

1,86000 € Details

B2100-13-F

DIODE SCHOTTKY 100V 2A SMB

Diodes Incorporated

0,38000 € Details

HP0315AFKP2-R

SWITCH TACTILE SPST-NO 3VA 28V

NKK Switches

0,60000 € Details

HDSM-291H

DISPLAY 7SEG 0.28" DBL GRN 10SMD

Broadcom Limited

3,94000 € Details
Additional Resources
Standard Package 1
Other Names ES2B-FDIDKR