EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,31300 €3,13
100 0,19500 €19,50
500 0,13344 €66,72
1.000 0,10264 €102,64
2.000 0,09238 €184,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ES1A-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: €0.08725
  • Cut Tape (CT)  : ES1A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.42000

ES1A-13-F

Datasheet
Digi-Key Part Number ES1A-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ES1A-13-F
Copy  
Description DIODE GEN PURP 50V 1A SMA
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Standard 50V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets ES1A - ES1G
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet ES1A - ES1G
EDA / CAD Models ES1A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 920mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number ES1A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

€0.30000 Details

0705430108

CONN HEADER VERT 4POS 2.54MM

Molex

€1.17000 Details

HX1188FNL

MODULE XFRMR SGL ETHR LAN 16SOIC

Pulse Electronics Network

€4.31000 Details

ES1D-13-F

DIODE GEN PURP 200V 1A SMA

Diodes Incorporated

€0.42000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

€1.38000 Details

1SS226-TP

DIODE ARRAY GP 80V 100MA SOT23

Micro Commercial Co

€0.22000 Details
Additional Resources
Standard Package 1
Other Names ES1A-FDIDKR