EUR | USD
Favorite

Price & Procurement
100.358 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,24900 2,49 €
25 0,23760 5,94 €
100 0,14940 14,94 €
500 0,13828 69,14 €
1.000 0,09403 94,03 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,38080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DXT2222ADITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 97.500 - Immediate
  • Unit Price: 0,07964 €
  • Cut Tape (CT)  : DXT2222ADICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 100.358 - Immediate
  • Unit Price: 0,30000 €

DXT2222A-13

Datasheet
Digi-Key Part Number DXT2222ADIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DXT2222A-13
Copy  
Description TRANS NPN 40V 0.6A SOT89-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 1W Surface Mount SOT-89-3

Copy  
Customer Reference
Documents & Media
Datasheets DXT2222A
Environmental Information Diodes RoHS 3 Cert
Design Resources Transistor Technical Basics
PCN Design/Specification Bond Wire 16/Sept/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
EDA / CAD Models DXT2222A-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 1W
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number DXT2222A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ4705T1G

DIODE ZENER 18V 500MW SOD123

ON Semiconductor

0,17000 € Details

PBSS4250X,115

TRANS NPN 50V 2A SOT89

Nexperia USA Inc.

0,30000 € Details

SMBJ18A-13-F

TVS DIODE 18V 29.2V SMB

Diodes Incorporated

0,33000 € Details

RB520CM-60T2R

DIODE SCHOTTKY 60V 100MA VMN2M

Rohm Semiconductor

0,21000 € Details

ES1F

DIODE GEN PURP 300V 1A SMA

ON Semiconductor

0,37000 € Details

MMBT2907ALT1G

TRANS PNP 60V 600MA SOT23-3

ON Semiconductor

0,12000 € Details
Additional Resources
Standard Package 1
Other Names DXT2222ADIDKR