EUR | USD
Favorite

Price & Procurement
662 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 €0,89
10 0,79500 €7,95
25 0,75400 €18,85
100 0,61940 €61,94
500 0,51168 €255,84
1.000 0,40396 €403,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,89000

Excludes VAT

€1,05910

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMT6007LFG-7DITR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,37703 €
  • Cut Tape (CT)  : DMT6007LFG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 662 - Immediate
  • Unit Price: 0,89000 €
  • Tape & Reel (TR)  : DMT6007LFG-13-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,37703 €

DMT6007LFG-7

Datasheet
Digi-Key Part Number DMT6007LFG-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMT6007LFG-7
Copy  
Description MOSFET N-CH 60V 15A PWRDI3333
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

N-Channel 60V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount PowerDI3333-8

Copy  
Customer Reference
Documents & Media
Datasheets DMT6007LFG
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
EDA / CAD Models DMT6007LFG-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 41,3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2090pF @ 30V
FET Feature -
Power Dissipation (Max) 2.2W (Ta), 62.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI3333-8
Package / Case 8-PowerVDFN
Base Part Number DMT6007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM74700QDBVRQ1

POWER MANAGEMENT

Texas Instruments

1,61000 € Details

LM74700QDBVTQ1

LOW IQ, IDEAL DIODE CONTROLLER

Texas Instruments

1,82000 € Details

BSZ110N06NS3GATMA1

MOSFET N-CH 60V 20A 8TSDSON

Infineon Technologies

0,73000 € Details

APXG250ARA101MHA0G

CAP ALUM POLY 100UF 20% 25V SMD

United Chemi-Con

1,02000 € Details

BSS84AKW,115

MOSFET P-CH 50V 150MA SOT323

Nexperia USA Inc.

0,21000 € Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

0,12000 € Details
Additional Resources
Standard Package 1
Other Names DMT6007LFG-7DIDKR