EUR | USD
Favorite

DMP32D5SFB-7B P-Channel 30V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3
Price & Procurement
4.183 In Stock
Can ship immediately Factory Stock : 170.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,25800 2,58 €
25 0,23240 5,81 €
100 0,12260 12,26 €
500 0,10860 54,30 €
1.000 0,08452 84,52 €
2.500 0,07734 193,34 €
5.000 0,07396 369,78 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,40600 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DMP32D5SFB-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 170.000 - Factory Stock 
  • Unit Price: 0,06550 €
  • Digi-Reel®  : DMP32D5SFB-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.183 - Immediate
    170.000 - Factory Stock 
  • Unit Price: Digi-Reel®

DMP32D5SFB-7B

Datasheet
Digi-Key Part Number DMP32D5SFB-7BDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMP32D5SFB-7B
Copy  
Description MOSFET P-CH 30V 0.4A
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

P-Channel 30V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3

Copy  
Customer Reference
Documents & Media
Datasheets DMP32D5SFB
Environmental Information Diodes RoHS 3 Cert
EDA / CAD Models DMP32D5SFB-7B by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 400mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.4Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 15V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X1-DFN1006-3
Package / Case 3-UFDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD17381F4

MOSFET N-CH 30V 3.1A 3PICOSTAR

Texas Instruments

0,30000 € Details

NSR05F20NXT5G

DIODE SCHOTTKY 20V 500MA 2DSN

ON Semiconductor

0,32000 € Details

FX2-40S-1.27DS(71)

CONN BTB RCPT 40POS R/A SOLDER

Hirose Electric Co Ltd

3,59000 € Details

DMN32D2LFB4-7

MOSFET N-CH 30V 300MA 3-DFN

Diodes Incorporated

0,33000 € Details
Additional Resources
Standard Package 1
Other Names DMP32D5SFB-7BDICT