DMP10H400SK3-13 P-Channel 100V 9A (Tc) 42W (Tc) Surface Mount TO-252-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,52900 €5,29
100 0,40560 €40,56
500 0,32060 €160,30
1.000 0,25648 €256,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,71400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package

DMP10H400SK3-13

Datasheet
Digi-Key Part Number DMP10H400SK3-13DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMP10H400SK3-13
Copy  
Description MOSFET P-CH 100V 9A TO252-3
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

P-Channel 100V 9A (Tc) 42W (Tc) Surface Mount TO-252-3

Copy  
Customer Reference
Documents & Media
Datasheets DMP10H400SK3
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Wafer Site/Bond Wire 8/Apr/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 240mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17,5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1239pF @ 25V
FET Feature -
Power Dissipation (Max) 42W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Base Part Number DMP10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN10H170SK3-13

MOSFET N-CH 100V 12A TO252-3

Diodes Incorporated

€0,55000 Details

IRFR5410TRLPBF

MOSFET P-CH 100V 13A DPAK

Infineon Technologies

€1,25000 Details

FQD5P10TM

MOSFET P-CH 100V 3.6A DPAK

onsemi

€0,61000 Details

SUD90330E-GE3

MOSFET N-CH 200V 35.8A TO252AA

Vishay Siliconix

€1,41000 Details

AT42QT1040-MMHR

IC TOUCH SENSOR 4KEY 20VQFN

Microchip Technology

€1,26000 Details

RD3P130SPTL1

MOSFET P-CH 100V 13A TO252

Rohm Semiconductor

€1,46000 Details
Additional Resources
Standard Package 1
Other Names DMP10H400SK3-13DIDKR