EUR | USD
Favorite

DMP1009UFDF-7 P-Channel 12V 15A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F)
Price & Procurement
2.183 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,31700 3,17 €
25 0,29560 7,39 €
100 0,21950 21,95 €
500 0,17140 85,70 €
1.000 0,13932 139,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,42920 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMP1009UFDF-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12041 €
  • Cut Tape (CT)  : DMP1009UFDF-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.183 - Immediate
  • Unit Price: 0,37000 €
  • Tape & Reel (TR)  : DMP1009UFDF-13-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,10977 €

DMP1009UFDF-7

Datasheet
Digi-Key Part Number DMP1009UFDF-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMP1009UFDF-7
Copy  
Description MOSFET P-CH 12V 15A UDFN2020-6
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

P-Channel 12V 15A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F)

Copy  
Customer Reference
Documents & Media
Datasheets DMP1009UFDF
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Add 7/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 15A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 11mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1860pF @ 10V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DFN2020-6 (Type F)
Package / Case 6-UDFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMP1045U-7

MOSFET P-CH 12V 4A SOT23

Diodes Incorporated

0,35000 € Details

B4B-PH-K-S(LF)(SN)

CONN HEADER VERT 4POS 2MM

JST Sales America Inc.

0,20000 € Details

DMN2022UFDF-7

MOSFET N-CH 20V 7.9A 6DFN

Diodes Incorporated

0,37000 € Details

0010897100

CONN HEADER VERT 10POS 2.54MM

Molex

1,53000 € Details

0878910606

CONN HEADER VERT 6POS 2.54MM

Molex

0,26041 € Details

DMP1005UFDF-7

MOSFET P-CH 12V 26A UDFN2020-6

Diodes Incorporated

0,41000 € Details
Additional Resources
Standard Package 1
Other Names DMP1009UFDF-7DIDKR