EUR | USD
Favorite

DMN62D1LFB-7B N-Channel 60V 320mA (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3
Price & Procurement
17.278 In Stock
Can ship immediately Factory Stock : 50.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,26300 €2,63
25 0,23040 €5,76
100 0,14910 €14,91
500 0,09874 €49,37
1.000 0,07569 €75,69
2.500 0,06582 €164,56
5.000 0,05924 €296,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DMN62D1LFB-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    50.000 - Factory Stock 
  • Unit Price: 0,05266 €
  • Digi-Reel®  : DMN62D1LFB-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.278 - Immediate
    50.000 - Factory Stock 
  • Unit Price: Digi-Reel®

DMN62D1LFB-7B

Datasheet
Digi-Key Part Number DMN62D1LFB-7BDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN62D1LFB-7B
Copy  
Description MOSFET N-CH 60V 320MA 3DFN
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 60V 320mA (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3

Copy  
Customer Reference
Documents & Media
Datasheets DMN62D1LFB
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
EDA / CAD Models DMN62D1LFB-7B by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 320mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0,9nC @ 4,5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 64pF @ 25V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package X1-DFN1006-3
Package / Case 3-UFDFN
Base Part Number DMN62
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD18543Q3A

MOSFET N-CH 60V 60A 8VSON

Texas Instruments

0,86000 € Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA 3DFN

Diodes Incorporated

0,33000 € Details

DMP56D0UFB-7B

MOSFET P-CH 50V 200MA 3DFN

Diodes Incorporated

0,45000 € Details

DMN62D0LFB-7

MOSFET N-CH 60V 100MA 3DFN

Diodes Incorporated

0,38000 € Details

XRCGB16M000FXN01R0

CRYSTAL 16.0000MHZ 8PF SMD

Murata Electronics

0,32000 € Details

1942-0-00-15-00-00-03-0

CONN PC PIN CIRC 0.020DIA GOLD

Mill-Max Manufacturing Corp.

0,15000 € Details
Additional Resources
Standard Package 1
Other Names DMN62D1LFB-7BDICT