Price & Procurement
575.175 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,27100 €2,71
100 0,15380 €15,38
500 0,10184 €50,92
1.000 0,07808 €78,08
2.000 0,06790 €135,80
5.000 0,06111 €305,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DMN6140L-13DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 570.000 - Immediate
  • Unit Price: €0,05432
  • Digi-Reel®  : DMN6140L-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 575.205 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : DMN6140L-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 393.000 - Immediate
  • Unit Price: €0,06809
  • Cut Tape (CT)  : DMN6140L-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 395.109 - Immediate
  • Unit Price: €0,36000
  • Digi-Reel®  : DMN6140L-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 395.109 - Immediate
  • Unit Price: Digi-Reel®

DMN6140L-13

Datasheet
Digi-Key Part Number DMN6140L-13DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN6140L-13
Copy  
Description MOSFET N-CH 60V 1.6A SOT23
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 60V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets DMN6140L
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
HTML Datasheet DMN6140L
EDA / CAD Models DMN6140L-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 140mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8,6nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 315pF @ 40V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DMN6140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN6075S-7

MOSFET N-CH 60V 2A SOT23

Diodes Incorporated

€0,36000 Details

CUS10S30,H3F

DIODE SCHOTTKY 30V 1A USC

Toshiba Semiconductor and Storage

€0,32000 Details

DMP31D0U-7

MOSFET P-CH 30V 530MA SOT23

Diodes Incorporated

€0,40000 Details

DMN6140L-7

MOSFET N-CH 60V 1.6A SOT-23

Diodes Incorporated

€0,36000 Details

DSS13UTR

SCHOTTKY 30V SOD-123FL

SMC Diode Solutions

€0,20000 Details

NTR5105PT1G

MOSFET P-CH 60V 196MA SOT23-3

onsemi

€0,25000 Details
Additional Resources
Standard Package 1
Other Names DMN6140L-13DICT