EUR | USD
Favorite

Price & Procurement
190.136 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,30700 3,07 €
25 0,28040 7,01 €
100 0,17610 17,61 €
500 0,16306 81,53 €
1.000 0,11088 110,88 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,45220 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN5L06DWKDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 189.000 - Immediate
  • Unit Price: 0,09781 €
  • Cut Tape (CT)  : DMN5L06DWKDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 190.136 - Immediate
  • Unit Price: 0,38000 €

DMN5L06DWK-7

Datasheet
Digi-Key Part Number DMN5L06DWKDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN5L06DWK-7
Copy  
Description MOSFET 2N-CH 50V 0.305A SOT-363
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 50V 305mA 250mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets DMN5L06DWK
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 3/May/2011
PCN Assembly/Origin Mult Dev Assembly Chgs 29/May/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 305mA
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 250mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number DMN5L06DWK
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMC31D5UDJ-7

MOSFET N/P-CH 30V SOT963

Diodes Incorporated

0,32000 € Details

DMN61D9UDW-7

MOSFET 2N-CH 60V 0.35A

Diodes Incorporated

0,38000 € Details

BSS138

MOSFET N-CH 50V 220MA SOT-23

ON Semiconductor

0,21000 € Details

2N7002DW-7-F

MOSFET 2N-CH 60V 0.23A SOT-363

Diodes Incorporated

0,26000 € Details

PCA6416AHF,128

IC I/O EXPANDER 16BIT 24HWQFN

NXP USA Inc.

0,98000 € Details

2N7002DW

MOSFET 2N-CH 60V 0.115A SC70-6

ON Semiconductor

0,37000 € Details
Additional Resources
Standard Package 1
Other Names DMN5L06DWKDIDKR