EUR | USD
Favorite

DMN2990UFA-7B N-Channel 20V 510mA (Ta) 400mW (Ta) Surface Mount 3-X2-DFN0806
Price & Procurement
51.659 In Stock
Can ship immediately Factory Stock : 930.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,32100 3,21 €
25 0,29400 7,35 €
100 0,18450 18,45 €
500 0,17080 85,40 €
1.000 0,11615 116,15 €
2.500 0,11137 278,42 €
5.000 0,10248 512,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,40000 €

Excludes VAT

0,47600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN2990UFA-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
    930.000 - Factory Stock 
  • Unit Price: 0,06784 €
  • Cut Tape (CT)  : DMN2990UFA-7BDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.659 - Immediate
    930.000 - Factory Stock 
  • Unit Price: 0,40000 €

DMN2990UFA-7B

Datasheet
Digi-Key Part Number DMN2990UFA-7BDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN2990UFA-7B
Copy  
Description MOSFET N-CH 20V 0.51A
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

N-Channel 20V 510mA (Ta) 400mW (Ta) Surface Mount 3-X2-DFN0806

Copy  
Customer Reference
Documents & Media
Datasheets DMN2990UFA
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet DMN2990UFA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 510mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 990mOhm @ 100mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0,5nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 27,6pF @ 16V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-X2-DFN0806
Package / Case 3-XFDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

65100516121

CONN RCPT USB2.0 MINI B SMD R/A

Würth Elektronik

1,08000 € Details

DMP22D4UFA-7B

MOSFET P-CH 20V 0.33A

Diodes Incorporated

0,40000 € Details

MMBT2222ALP4-7B

TRANS NPN 40V 0.6A 3DFN

Diodes Incorporated

0,24000 € Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

0,14000 € Details

RV1C002UNT2CL

MOSFET N-CH 20V 150MA VML0806

Rohm Semiconductor

0,26000 € Details

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

1,40000 € Details
Additional Resources
Standard Package 1
Other Names DMN2990UFA-7BDIDKR