EUR | USD
Favorite

DMN24H3D5L-7 N-Channel 240V 480mA (Ta) 760mW (Ta) Surface Mount SOT-23
Price & Procurement
80.050 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,36700 3,67 €
25 0,34240 8,56 €
100 0,25440 25,44 €
500 0,19860 99,30 €
1.000 0,16143 161,43 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,51170 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN24H3D5L-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,13951 €
  • Cut Tape (CT)  : DMN24H3D5L-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80.050 - Immediate
  • Unit Price: 0,43000 €
  • Tape & Reel (TR)  : DMN24H3D5L-13DI-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,12719 €

DMN24H3D5L-7

Datasheet
Digi-Key Part Number DMN24H3D5L-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN24H3D5L-7
Copy  
Description MOSFET N-CH 240V 480MA SOT23
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

N-Channel 240V 480mA (Ta) 760mW (Ta) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets DMN24H3D5L
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
HTML Datasheet DMN24H3D5L
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 240V
Current - Continuous Drain (Id) @ 25°C 480mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V
Rds On (Max) @ Id, Vgs 3.5Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6,6nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 188pF @ 25V
FET Feature -
Power Dissipation (Max) 760mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS21J,115

DIODE GP 300V 250MA SOD323F

Nexperia USA Inc.

0,18000 € Details

0ZCK0050FF2E

PTC RESET FUSE 6V 500MA 0805

Bel Fuse Inc.

0,15000 € Details

SDM2U20SD3-7

DIODE SCHOTTKY 20V 2A SOD323

Diodes Incorporated

0,35000 € Details

L4X3RP

TRIAC SENS GATE 400V 0.8A DO214

Littelfuse Inc.

0,90000 € Details

S6X8BBSRP

SCR 600V 800MA SOT23-3

Littelfuse Inc.

0,38000 € Details

FDY302NZ

MOSFET N-CH 20V 600MA SC89-3

ON Semiconductor

0,30000 € Details
Additional Resources
Standard Package 1
Other Names DMN24H3D5L-7DIDKR