EUR | USD

DMN1019USN-7 N-Channel 12V 9.3A (Ta) 680mW (Ta) Surface Mount SC-59
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,30900 €3,09
25 0,28280 €7,07
100 0,21030 €21,03
500 0,15772 €78,86
1.000 0,11830 €118,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN1019USN-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10844 €
  • Cut Tape (CT)  : DMN1019USN-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,38000 €

DMN1019USN-7

Datasheet
Digi-Key Part Number DMN1019USN-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN1019USN-7
Copy  
Description MOSFET N-CH 12V 9.3A SC59
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 12V 9.3A (Ta) 680mW (Ta) Surface Mount SC-59

Copy  
Customer Reference
Documents & Media
Datasheets DMN1019USN
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev 05/Dec/2019
HTML Datasheet DMN1019USN
EDA / CAD Models DMN1019USN-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 9.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 2.5V
Rds On (Max) @ Id, Vgs 10mOhm @ 9.7A, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50,6nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 2426pF @ 10V
FET Feature -
Power Dissipation (Max) 680mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-59
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DMN1019
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BTS3118NHUMA1

IC PWR SWTCH N-CHAN 1:1 SOT223-4

Infineon Technologies

1,38000 € Details

3220-10-0100-00

CONN HEADER VERT 10POS 1.27MM

CNC Tech

0,47000 € Details

DMN1019USN-13

MOSFET N-CH 12V 9.3A SC59

Diodes Incorporated

0,38000 € Details

RB751V40T1G

DIODE SCHOTTKY 30V 30MA SOD323

ON Semiconductor

0,20000 € Details

WP914CK/4GDT

LED IND 2X3MM QUAD RA GRN DIFF

Kingbright

1,49000 € Details

LM22676MRX-ADJ/NOPB

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

3,99000 € Details
Additional Resources
Standard Package 1
Other Names DMN1019USN-7DIDKR