EUR | USD
Favorite

DMN1019USN-13 N-Channel 12V 9.3A (Ta) 680mW (Ta) Surface Mount SC-59
Price & Procurement
12.816 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,30900 €3,09
25 0,29520 €7,38
100 0,18530 €18,53
500 0,17158 €85,79
1.000 0,11668 €116,68
2.500 0,10741 €268,53
5.000 0,10295 €514,76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN1019USN-13DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09952 €
  • Cut Tape (CT)  : DMN1019USN-13DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.816 - Immediate
  • Unit Price: 0,40000 €

DMN1019USN-13

Datasheet
Digi-Key Part Number DMN1019USN-13DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMN1019USN-13
Copy  
Description MOSFET N-CH 12V 9.3A SC59
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

N-Channel 12V 9.3A (Ta) 680mW (Ta) Surface Mount SC-59

Copy  
Customer Reference
Documents & Media
Datasheets DMN1019USN
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev 05/Dec/2019
HTML Datasheet DMN1019USN
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 9.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 2.5V
Rds On (Max) @ Id, Vgs 10mOhm @ 9.7A, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50,6nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 2426pF @ 10V
FET Feature -
Power Dissipation (Max) 680mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-59
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DMN1019
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

0,19000 € Details

CUS10S30,H3F

DIODE SCHOTTKY 30V 1A USC

Toshiba Semiconductor and Storage

0,32000 € Details

BSS806NEH6327XTSA1

MOSFET N-CH 20V 2.3A SOT23-3

Infineon Technologies

0,40000 € Details

DMN2056U-7

MOSFET N-CHANNEL 20V 4A SOT23-3

Diodes Incorporated

0,34000 € Details

0548190519

CONN RCPT USB2.0 MINI B 5P R/A

Molex

1,55000 € Details

MCP6001UT-I/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

0,20000 € Details
Additional Resources
Standard Package 1
Other Names DMN1019USN-13DIDKR