EUR | USD

Price & Procurement
2.244 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,25000 €2,50
25 0,22920 €5,73
100 0,17050 €17,05
500 0,12786 €63,93
1.000 0,09589 €95,89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMMT3906W-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 2.244 - Immediate
  • Unit Price: 0,08790 €
  • Cut Tape (CT)  : DMMT3906W-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.244 - Immediate
  • Unit Price: 0,31000 €

DMMT3906W-7-F

Datasheet
Digi-Key Part Number DMMT3906W-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMMT3906W-7-F
Copy  
Description TRANS 2PNP 40V 0.2A SOT363
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets DMMT3906W
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire 16/Sept/2008
Copper bond wire 23/Feb/2016
PCN Assembly/Origin Assembly Site 16/Oct/2020
EDA / CAD Models DMMT3906W-7-F by Ultra Librarian
DMMT3906W-7-F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 200mW
Frequency - Transition 250MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number DMMT3906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMMT3904W-7-F

TRANS 2NPN 40V 0.2A SOT363

Diodes Incorporated

0,31000 € Details

LND150K1-G

MOSFET N-CH 500V 13MA SOT23-3

Microchip Technology

0,33000 € Details

ZVP4525ZTA

MOSFET P-CH 250V 205MA SOT89-3

Diodes Incorporated

0,80000 € Details

FMB3904

TRANS 2NPN 40V 0.2A SUPERSOT-6

ON Semiconductor

0,34000 € Details

UCC27511DBVR

IC GATE DRVR LOW-SIDE SOT23-6

Texas Instruments

0,84000 € Details

SRF4532-220Y

CMC 22UH 200MA 2LN 1KOHM SMD

Bourns Inc.

0,70000 € Details
Additional Resources
Standard Package 1
Other Names DMMT3906W-FDIDKR