EUR | USD
Favorite

DMG2305UX-7 P-Channel 20V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23
Price & Procurement
471.507 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,21900 €2,19
25 0,21840 €5,46
100 0,10690 €10,69
500 0,08912 €44,56
1.000 0,06192 €61,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMG2305UX-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 471.000 - Immediate
  • Unit Price: 0,04937 €
  • Cut Tape (CT)  : DMG2305UX-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 471.507 - Immediate
  • Unit Price: 0,32000 €

DMG2305UX-7

Datasheet
Digi-Key Part Number DMG2305UX-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMG2305UX-7
Copy  
Description MOSFET P-CH 20V 4.2A SOT23
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

P-Channel 20V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets DMG2305UX
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
EDA / CAD Models DMG2305UX-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 52mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10,2nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 808pF @ 15V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMMT5401-7-F

TRANS 2PNP 150V 0.2A SOT26

Diodes Incorporated

0,33000 € Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

0,39000 € Details

DMG2302UK-7

MOSFET N-CH 20V 2.8A SOT23

Diodes Incorporated

0,26000 € Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

0,51000 € Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

0,32000 € Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

0,40000 € Details
Additional Resources
Standard Package 1
Other Names DMG2305UX-7DIDKR