EUR | USD
Favorite

DMC2400UV-7 Mosfet Array N and P-Channel 20V 1.03A, 700mA 450mW Surface Mount SOT-563
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,24700 €2,47
25 0,23000 €5,75
100 0,12470 €12,47
500 0,10174 €50,87
1.000 0,07548 €75,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,41650

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMC2400UV-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06563 €
  • Cut Tape (CT)  : DMC2400UV-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,35000 €

DMC2400UV-7

Datasheet
Digi-Key Part Number DMC2400UV-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DMC2400UV-7
Copy  
Description MOSFET N/P-CH 20V SOT563
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 1.03A, 700mA 450mW Surface Mount SOT-563

Copy  
Customer Reference
Documents & Media
Datasheets DMC2400UV
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
HTML Datasheet DMC2400UV
EDA / CAD Models DMC2400UV-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.03A, 700mA
Rds On (Max) @ Id, Vgs 480mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 37.1pF @ 10V
Power - Max 450mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
Base Part Number DMC2400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

0,14000 € Details

NX2016SA-26MHZ-EXS00A-CS06025

CRYSTAL 26.0000MHZ 8PF SMD

NDK America, Inc.

0,66000 € Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

0,43000 € Details

LIS2DH12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

1,26000 € Details

AP2280-1WG-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

0,55000 € Details

BSP92PH6327XTSA1

MOSFET P-CH 250V 260MA SOT223-4

Infineon Technologies

0,50000 € Details
Additional Resources
Standard Package 1
Other Names DMC2400UV-7DIDKR