EUR | USD
Favorite

Price & Procurement
3.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,11740 352,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,11740 €

Excludes VAT

0,13971 €

Includes VAT

DFLT7V5A-7

Datasheet
Digi-Key Part Number 981-DFLT7V5A-7-CHP
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DFLT7V5A-7
Copy  
Description TVS DIODE 7.5V 12.9V POWERDI 123
Copy  
Detailed Description

12.9V Clamp 17.4A Ipp Tvs Diode Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets DFLT5V0A - DFLT220A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet DFLT5V0A - DFLT220A
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Current - Peak Pulse (10/1000µs) 17.4A
Power - Peak Pulse 225W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLT7V5A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Part Number Manufacturer Quantity Available Unit Price
DFLT7V5A-7 Diodes Incorporated 0
0,15165 €
Additional Resources
Standard Package 3.000
Other Names 981-DFLT7V5A-7
DFLT7V5A7