EUR | USD
Favorite

Price & Procurement
53.797 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,38000 3,80 €
100 0,26340 26,34 €
500 0,20568 102,84 €
1.000 0,16717 167,17 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,45000 €

Excludes VAT

0,52200 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DFLT30A-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,14448 €
  • Digi-Reel®  : DFLT30A-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.797 - Immediate
  • Unit Price: Digi-Reel®

DFLT30A-7

Datasheet
Digi-Key Part Number DFLT30A-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DFLT30A-7
Copy  
Description TVS DIODE 30V 48.4V POWERDI 123
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

48.4V Clamp 4.65A Ipp Tvs Diode Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets DFLT5V0A - DFLT220A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet DFLT5V0A - DFLT220A
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 4.65A
Power - Peak Pulse 225W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLT30A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI3402-B-GM

IC POE CNTRL 1 CHANNEL 20QFN

Silicon Labs

1,39000 € Details

VO618A-3X017T

OPTOISOLATOR 5.3KV TRANS 4-SMD

Vishay Semiconductor Opto Division

0,50000 € Details

SI3402-B-GMR

IC POE CNTRL 1 CHANNEL 20QFN

Silicon Labs

1,39000 € Details

PDS1040L-13

DIODE SCHOTTKY 40V 10A POWERDI5

Diodes Incorporated

0,84000 € Details

S1B

DIODE GEN PURP 100V 1A SMA

ON Semiconductor

0,20000 € Details

CDBHM2100L-HF

BRIDGE RECT 1PHASE 100V 2A MBS-2

Comchip Technology

0,63000 € Details
Additional Resources
Standard Package 1
Other Names DFLT30A-7DICT