EUR | USD
Favorite

DFLT170A-7 281V Clamp 810mA Ipp Tvs Diode Surface Mount PowerDI™ 123
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,27600 2,76 €
100 0,16510 16,51 €
500 0,15286 76,43 €
1.000 0,12841 128,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,42840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DFLT170A-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09967 €
  • Digi-Reel®  : DFLT170A-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: Digi-Reel®

DFLT170A-7

Datasheet
Digi-Key Part Number DFLT170A-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DFLT170A-7
Copy  
Description TVS DIODE 170V 281V POWERDI 123
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

281V Clamp 810mA Ipp Tvs Diode Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets DFLT5V0A - DFLT220A
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet DFLT5V0A - DFLT220A
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 170V
Voltage - Breakdown (Min) 189V
Voltage - Clamping (Max) @ Ipp 281V
Current - Peak Pulse (10/1000µs) 810mA
Power - Peak Pulse 225W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLT170
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DFLT170A-7DICT