EUR | USD
Favorite

Price & Procurement
8.150 In Stock
Can ship immediately Factory Stock : 6.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
10 0,38800 €3,88
100 0,26960 €26,96
500 0,21052 €105,26
1.000 0,17112 €171,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,54740

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DFLT16A-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    6.000 - Factory Stock 
  • Unit Price: 0,15297 €
  • Digi-Reel®  : DFLT16A-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.150 - Immediate
    6.000 - Factory Stock 
  • Unit Price: Digi-Reel®

DFLT16A-7

Datasheet
Digi-Key Part Number DFLT16A-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DFLT16A-7
Copy  
Description TVS DIODE 16V 26V POWERDI 123
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

26V Clamp 8.65A Ipp Tvs Diode Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets DFLT5V0A - DFLT220A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet DFLT5V0A - DFLT220A
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 8.65A
Power - Peak Pulse 225W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLT16A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DFLT16A-7DICT