EUR | USD
Favorite

DFLS140L-7 Diode Schottky 40V 1A Surface Mount PowerDI™ 123
Price & Procurement
86.960 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,28600 2,86 €
100 0,19780 19,78 €
500 0,15442 77,21 €
1.000 0,12551 125,51 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,38280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DFLS140LDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 86.960 - Immediate
  • Unit Price: 0,10847 €
  • Cut Tape (CT)  : DFLS140LDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 86.960 - Immediate
  • Unit Price: 0,33000 €

DFLS140L-7

Datasheet
Digi-Key Part Number DFLS140LDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DFLS140L-7
Copy  
Description DIODE SCHOTTKY 40V 1A POWERDI123
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets DFLS140L
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
HTML Datasheet DFLS140L
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F 90pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number DFLS140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1755529

TERM BLOCK HDR 3POS VERT 5MM

Phoenix Contact

0,90000 € Details

LM3480IM3X-12/NOPB

IC REG LINEAR 12V 100MA SOT23-3

Texas Instruments

0,84000 € Details

LM393DR

IC DUAL DIFF COMP 8-SOIC

Texas Instruments

0,34000 € Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

0,15000 € Details

1N4148WT

DIODE GEN PURP 75V 200MA SOD523F

ON Semiconductor

0,14000 € Details

0705430002

CONN HEADER VERT 3POS 2.54MM

Molex

0,63000 € Details
Additional Resources
Standard Package 1
Other Names DFLS140LDIDKR