EUR | USD
Favorite

DFLS1100-7 Diode Schottky 100V 1A Surface Mount PowerDI™ 123
Price & Procurement
46.498 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,27600 2,76 €
100 0,19080 19,08 €
500 0,14896 74,48 €
1.000 0,12107 121,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,38080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DFLS1100DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,10464 €
  • Cut Tape (CT)  : DFLS1100DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.498 - Immediate
  • Unit Price: 0,32000 €

DFLS1100-7

Datasheet
Digi-Key Part Number DFLS1100DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DFLS1100-7
Copy  
Description DIODE SCHOTTKY 100V POWERDI123
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Diode Schottky 100V 1A Surface Mount PowerDI™ 123

Copy  
Customer Reference
Documents & Media
Datasheets DFLS1100
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
HTML Datasheet DFLS1100
EDA / CAD Models DFLS1100-7 by Ultra Librarian
DFLS1100-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 770mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F 36pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number DFLS1100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLS2100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

0,46000 € Details

CMZ5934B TR13 PBFREE

DIODE ZENER 24V 1.5W SMA

Central Semiconductor Corp

0,68000 € Details

LMR16006YDDCR

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

2,28000 € Details

BAT46WJ,115

DIODE SCHOTTKY 100V 250MA SOD323

Nexperia USA Inc.

0,29000 € Details

LMR16006XDDCR

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

2,28000 € Details

DFLS1200-7

DIODE SCHOTTKY 200V POWERDI123

Diodes Incorporated

0,48000 € Details
Additional Resources
Standard Package 1
Other Names DFLS1100DIDKR