EUR | USD
Favorite

DF04S-T Bridge Rectifier Single Phase Standard 400V Surface Mount DF-S
Price & Procurement
58.097 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,31100 3,11 €
100 0,18710 18,71 €
500 0,17326 86,63 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,40000 €

Excludes VAT

0,47600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DF04S-TDITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 57.000 - Immediate
  • Unit Price: 0,11489 €
  • Cut Tape (CT)  : DF04S-TDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.097 - Immediate
  • Unit Price: 0,40000 €
  • Tube  : DF04SDI-ND
  • Minimum Quantity: 1
  • Quantity Available: 94 - Immediate
    39.350 - Factory Stock 
  • Unit Price: 0,38000 €

DF04S-T

Datasheet
Digi-Key Part Number DF04S-TDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number DF04S-T
Copy  
Description BRIDGE RECT 1PHASE 400V 1A DF-S
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 400V Surface Mount DF-S

Copy  
Customer Reference
Documents & Media
Datasheets DF005S - DF10S
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet DF005S - DF10S
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 1A
Current - Reverse Leakage @ Vr 10µA @ 400V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package DF-S
Base Part Number DF04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAZ9V1-13-F

DIODE ZENER 9.1V 1W SMA

Diodes Incorporated

0,37000 € Details

B2100-13-F

DIODE SCHOTTKY 100V 2A SMB

Diodes Incorporated

0,38000 € Details

LM2594MX-ADJ/NOPB

IC REG BUCK ADJ 500MA 8SOIC

Texas Instruments

2,75000 € Details

HIN232CPZ

IC TRANSCEIVER FULL 2/2 16DIP

Renesas Electronics America Inc

1,17000 € Details

TLV70033DDCT

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

0,31000 € Details

RECE.20279.001E.01

CONN UMC RCPT STR 50 OHM SMD

Taoglas Limited

0,60000 € Details
Additional Resources
Standard Package 1
Other Names DF04S-TDIDKR