EUR | USD

Price & Procurement
23.290 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,25300 €2,53
100 0,17240 €17,24
500 0,12928 €64,64
1.000 0,09696 €96,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : D5V0P4URL6SO-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,08888 €
  • Digi-Reel®  : D5V0P4URL6SO-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.290 - Immediate
  • Unit Price: Digi-Reel®

D5V0P4URL6SO-7

Datasheet
Digi-Key Part Number D5V0P4URL6SO-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D5V0P4URL6SO-7
Copy  
Description TVS DIODE 3.3VWM 6VC SOT26
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26

Copy  
Customer Reference
Documents & Media
Datasheets D5V0P4URL6SO
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices 29/Jun/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 6V (Typ)
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 180W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 2.4pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number D5V0P4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D5V0P4UR6SO-7

TVS DIODE 3.3VWM 6VC SOT26

Diodes Incorporated

0,31000 € Details

824013

TVS DIODE 3.3VWM 6VC SOT23-6L

Würth Elektronik

0,98000 € Details

D1213A-04SO-7

TVS DIODE 3.3VWM 10VC SOT26

Diodes Incorporated

0,37000 € Details

D1213A-04TS-7

TVS DIODE 3.3VWM 10VC TSOT26

Diodes Incorporated

0,38000 € Details

93AA66C-I/SN

IC EEPROM 4KBIT SPI 3MHZ 8SOIC

Microchip Technology

0,22000 € Details

EMI220T-RC

FILTER LC(T) 0.05 OHM/22PF TH

Bourns Inc.

0,42000 € Details
Additional Resources
Standard Package 1
Other Names D5V0P4URL6SO-7DICT