EUR | USD
Favorite

D20V0L1B2LP-7B 34V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Price & Procurement
378.499 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,15800 €1,58
100 0,07700 €7,70
500 0,06418 €32,09
1.000 0,04460 €44,60
2.000 0,03865 €77,30
5.000 0,03585 €179,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : D20V0L1B2LP-7BDITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 370.000 - Immediate
  • Unit Price: 0,02973 €
  • Digi-Reel®  : D20V0L1B2LP-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 378.499 - Immediate
  • Unit Price: Digi-Reel®

D20V0L1B2LP-7B

Datasheet
Digi-Key Part Number D20V0L1B2LP-7BDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number D20V0L1B2LP-7B
Copy  
Description TVS DIODE 20V 34V DFN1006-2
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

34V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2

Copy  
Customer Reference
Documents & Media
Datasheets D20V0L1B2LP
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V (Max)
Voltage - Breakdown (Min) 21V
Voltage - Clamping (Max) @ Ipp 34V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 68W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 7pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package X1-DFN1006-2
Base Part Number D20V0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMP3099L-7

MOSFET P-CH 30V 3.8A SOT23

Diodes Incorporated

0,29000 € Details

QBLP601-IW

LED WHITE CLEAR 0603 SMD

QT Brightek (QTB)

0,33000 € Details

EVQ-P2402M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,55000 € Details

DESD3V3S1BL-7B

TVS DIODE 3.3V 7V DFN1006-2

Diodes Incorporated

0,26000 € Details

NCP115ASN280T2G

IC REG LINEAR 2.8V 300MA 5TSOP

ON Semiconductor

0,29000 € Details

D18V0L1B2LP-7B

TVS DIODE 18V 34V DFN1006-2

Diodes Incorporated

0,32000 € Details
Additional Resources
Standard Package 1
Other Names D20V0L1B2LP-7BDICT