EUR | USD
Favorite

BAT46W-7-F Diode Schottky 100V 150mA (DC) Surface Mount SOD-123
Price & Procurement
120.597 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,23700 2,37 €
100 0,11240 11,24 €
500 0,09170 45,85 €
1.000 0,06804 68,04 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAT46W-7FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,05497 €
  • Cut Tape (CT)  : BAT46W-7FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 120.597 - Immediate
  • Unit Price: 0,32000 €

BAT46W-7-F

Datasheet
Digi-Key Part Number BAT46W-7FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT46W-7-F
Copy  
Description DIODE SCHOTTKY 100V 150MA SOD123
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 100V 150mA (DC) Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets BAT46W Datasheet
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Assembly/Origin Assembly Site Add/Bond Wire Update 22/Nov/2016
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
EDA / CAD Models BAT46W-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 150mA (DC)
Voltage - Forward (Vf) (Max) @ If 450mV @ 10mA
Speed
Current - Reverse Leakage @ Vr 2µA @ 75V
Capacitance @ Vr, F 20pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number BAT46W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

150080GS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

0,15000 € Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

0,27000 € Details

MMSZ5246B-7-F

DIODE ZENER 16V 500MW SOD123

Diodes Incorporated

0,17000 € Details

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

0,14000 € Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

0,13000 € Details

BSS138LT3G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

0,21000 € Details
Additional Resources
Standard Package 1
Other Names BAT46W-7-FDIDKR
BAT46W-7-FDIDKR-ND
BAT46W-7FDIDKR