EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,27000 €2,70
100 0,18350 €18,35
500 0,13756 €68,78
1.000 0,10317 €103,17
2.000 0,09458 €189,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B360A-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,08884 €
  • Cut Tape (CT)  : B360A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,33000 €

B360A-13-F

Datasheet
Digi-Key Part Number B360A-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number B360A-13-F
Copy  
Description DIODE SCHOTTKY 60V 3A SMA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets B320A - B360A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
HTML Datasheet B320A - B360A
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 700mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number B360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

0,44000 € Details

SBR0560S1-7

DIODE SBR 60V 500MA SOD123

Diodes Incorporated

0,41000 € Details

LTC4020EUHF#PBF

IC BATT CHG MULTI-CHEM 38QFN

Analog Devices Inc.

9,81000 € Details

ZXMP10A13FTA

MOSFET P-CH 100V 600MA SOT23-3

Diodes Incorporated

0,50000 € Details

FDN337N

MOSFET N-CH 30V 2.2A SUPERSOT3

ON Semiconductor

0,40000 € Details

ZXMS6004FFTA

IC PWR DRIVER N-CHAN 1:1 SOT23F

Diodes Incorporated

0,78000 € Details
Additional Resources
Standard Package 1
Other Names B360A-FDIDKR