EUR | USD
Favorite

Price & Procurement
73.153 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 €0,30
10 0,23300 €2,33
100 0,14000 €14,00
500 0,12964 €64,82
1.000 0,08815 €88,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,30000

Excludes VAT

€0,35700

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B340-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,07466 €
  • Cut Tape (CT)  : B340-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.153 - Immediate
  • Unit Price: 0,30000 €

B340-13-F

Datasheet
Digi-Key Part Number B340-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number B340-13-F
Copy  
Description DIODE SCHOTTKY 40V 3A SMC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount SMC

Copy  
Customer Reference
Documents & Media
Datasheets B320 - B360
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
HTML Datasheet B320 - B360
EDA / CAD Models B340-13-F by Ultra Librarian
B340-13-F by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number B340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B240A-13-F

DIODE SCHOTTKY 40V 2A SMA

Diodes Incorporated

0,35000 € Details

SN74LVC1G126DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,24000 € Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

0,48000 € Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,23000 € Details

DDC114YU-7-F

TRANS 2NPN PREBIAS 0.2W SOT363

Diodes Incorporated

0,33000 € Details

LM3478MM/NOPB

IC REG CTRLR MULT TOP 8VSSOP

Texas Instruments

1,85000 € Details
Additional Resources
Standard Package 1
Other Names B340-FDIDKR