EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,29900 €2,99
100 0,18610 €18,61
500 0,12738 €63,69
1.000 0,09798 €97,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B240-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.08398
  • Cut Tape (CT)  : B240-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.38000

B240-13-F

Datasheet
Digi-Key Part Number B240-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number B240-13-F
Copy  
Description DIODE SCHOTTKY 40V 2A SMB
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Schottky 40V 2A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets B220(A) - B260(A)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
EDA / CAD Models B240-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number B240
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0530470510

CONN HEADER VERT 5POS 1.25MM

Molex

€0.29000 Details

0530470610

CONN HEADER VERT 6POS 1.25MM

Molex

€0.35000 Details

PRPC003SAAN-RC

CONN HEADER VERT 3POS 2.54MM

Sullins Connector Solutions

€0.10000 Details

SSM3J356R,LF

MOSFET P-CH 60V 2A SOT-23F

Toshiba Semiconductor and Storage

€0.36000 Details

MAX31865AAP+T

IC RTD TO DIGITAL CONVERT 20SSOP

Maxim Integrated

€4.36000 Details

STPS2L40U

DIODE SCHOTTKY 40V 2A SMB

STMicroelectronics

€0.39000 Details
Additional Resources
Standard Package 1
Other Names B240-FDIDKR