EUR | USD
Favorite

Price & Procurement
22.182 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,28800 2,88 €
100 0,16510 16,51 €
500 0,15286 76,43 €
1.000 0,10395 103,95 €
2.000 0,09967 199,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,42840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B180-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08438 €
  • Cut Tape (CT)  : B180-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.182 - Immediate
  • Unit Price: 0,36000 €

B180-13-F

Datasheet
Digi-Key Part Number B180-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number B180-13-F
Copy  
Description DIODE SCHOTTKY 80V 1A SMA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 80V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets B170(B) - B1100(B)
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Assembly Chgs 17/Aug/2020
HTML Datasheet B170(B) - B1100(B)
EDA / CAD Models B180-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 790mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 80V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number B180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX20078ATE+

SYNCHRONOUS BUCK CONTROLLER FOR

Maxim Integrated

2,45000 € Details

SS110-TP

DIODE SCHOTTKY 100V 1A SMA

Micro Commercial Co

0,26000 € Details

BUK9Y107-80EX

MOSFET N-CH 80V 11.8A LFPAK

Nexperia USA Inc.

0,42000 € Details

RCT-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

0,20000 € Details

FDN327N

MOSFET N-CH 20V 2A SUPERSOT3

ON Semiconductor

0,29000 € Details

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

0,32000 € Details
Additional Resources
Standard Package 1
Other Names B180-FDIDKR