EUR | USD
Favorite

Price & Procurement
116.021 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,20200 2,02 €
100 0,09870 9,87 €
500 0,08228 41,14 €
1.000 0,05718 57,18 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,34510 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AZ23C6V2-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 114.000 - Immediate
  • Unit Price: 0,04559 €
  • Cut Tape (CT)  : AZ23C6V2-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 116.021 - Immediate
  • Unit Price: 0,29000 €

AZ23C6V2-7-F

Datasheet
Digi-Key Part Number AZ23C6V2-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number AZ23C6V2-7-F
Copy  
Description DIODE ZENER ARRAY 6.2V SOT23-3
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 6.2V 300mW ±5% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets AZ23C2V7 - AZ23C51
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Green Encapsulate 15/May/2008
PCN Assembly/Origin Assembly Site 16/Oct/2020
HTML Datasheet AZ23C2V7 - AZ23C51
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6,2V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 10 Ohms
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number AZ23C6V2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AZ23C12-7-F

DIODE ZENER ARRAY 12V SOT23-3

Diodes Incorporated

0,29000 € Details

ABM3-24.000MHZ-B2-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

0,77000 € Details

ECS-270-20-30B-TR

CRYSTAL 27.0000MHZ 20PF SMD

ECS Inc.

1,08000 € Details

EXB-38V330JV

RES ARRAY 4 RES 33 OHM 1206

Panasonic Electronic Components

0,08000 € Details

EXB-38V472JV

RES ARRAY 4 RES 4.7K OHM 1206

Panasonic Electronic Components

0,08000 € Details

EXB-38VR000V

RES ARRAY 4 RES ZERO OHM 1206

Panasonic Electronic Components

0,08000 € Details
Additional Resources
Standard Package 1
Other Names AZ23C6V2-FDIDKR