EUR | USD
Favorite

AP65111AWU-7 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6
Price & Procurement
77.713 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,31200 3,12 €
25 0,29120 7,28 €
100 0,21620 21,62 €
250 0,18292 45,73 €
500 0,17462 87,31 €
1.000 0,12888 128,88 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,42920 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AP65111AWU-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,11092 €
  • Digi-Reel®  : AP65111AWU-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 77.713 - Immediate
  • Unit Price: Digi-Reel®

AP65111AWU-7

Datasheet
Digi-Key Part Number AP65111AWU-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP65111AWU-7
Copy  
Description IC REG BUCK ADJ 1.5A TSOT26
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets AP65111A
Environmental Information Diodes RoHS 3 Cert
Featured Product AP65111 and AP65211 Synchronous DC-DC Buck Converters
HTML Datasheet AP65111A
EDA / CAD Models AP65111AWU-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 14.72V
Current - Output 1.5A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQH3213AX

SSR RELAY SPST-NO 1.2A 0-600V

Panasonic Electric Works

1,52000 € Details

AP62200Z6-7

DCDC CONV HV BUCK SOT563

Diodes Incorporated

0,34000 € Details

AP5100WG-7

IC REG BUCK ADJ 1.2A SOT26

Diodes Incorporated

0,61000 € Details

TLV9064IPWR

IC CMOS 4 CIRCUIT 14TSSOP

Texas Instruments

1,05000 € Details

AP3012KTR-G1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

0,40000 € Details

TLP291(GB-TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

0,36000 € Details
Additional Resources
Standard Package 1
Other Names AP65111AWU-7DICT